-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0366
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-144 Rohs Compliant: Yes |Nxp LPC1778FBD144K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$11.5500 / $17.2300 | Buy Now |
DISTI #
568-LPC1778FBD144K-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
531 In Stock |
|
$11.1168 / $16.5700 | Buy Now |
DISTI #
LPC1778FBD144K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 512K-Bytes Flash 3.3V Automotive 144-Pin LQFP Tray - Trays (Alt: LPC1778FBD144K) Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.4249 / $9.7158 | Buy Now |
DISTI #
771-LPC1778FBD144K
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant | 333 |
|
$10.7300 / $15.5100 | Buy Now |
DISTI #
V36:1790_22719334
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2305 | Americas - 795 |
|
$8.1420 / $11.3000 | Buy Now |
|
Future Electronics | 32-bit ARM Cortex-M3 microcontroller, up to 512 kB flash and 96 kB SRAM, USB RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.8900 | Buy Now |
DISTI #
66399843
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 795 |
|
$8.1420 | Buy Now |
DISTI #
71240171
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2337 | Americas - 600 |
|
$10.1625 / $14.0000 | Buy Now |
|
Rochester Electronics | LPC1778 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 41400 |
|
$9.2600 / $10.9000 | Buy Now |
DISTI #
LPC1778FBD144K
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M3 RISC 512K-Bytes Flash 3.3V Automotive 144-Pin LQFP Tray (Alt: LPC1778FBD144K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Silica - 2100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1778FBD144K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1778FBD144K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 109 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 144 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC1778FBD144K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1778FBD144K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1778FBD144 | IC 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144, Microcontroller | NXP Semiconductors | LPC1778FBD144K vs LPC1778FBD144 |