Part Details for LPC1778FBD208K by NXP Semiconductors
Overview of LPC1778FBD208K by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LPC1778FBD208K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0367
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-208 Rohs Compliant: Yes |Nxp LPC1778FBD208K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$12.0400 / $17.9100 | Buy Now |
DISTI #
64AH3870
|
Newark | Lpc1778Fbd208 Rohs Compliant: Yes |Nxp LPC1778FBD208K RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $13.0400 | Buy Now |
DISTI #
568-LPC1778FBD208K-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 208LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
206 In Stock |
|
$9.3721 / $18.3300 | Buy Now |
DISTI #
LPC1778FBD208K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 512K-Bytes Flash 3.3V Automotive 208-Pin LQFP Tray - Trays (Alt: LPC1778FBD208K) Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 320 |
|
$9.2538 | Buy Now |
DISTI #
LPC1778FBD208K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 512K-Bytes Flash 3.3V Automotive 208-Pin LQFP Tray - Trays (Alt: LPC1778FBD208K) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1089 Partner Stock |
|
$9.3000 / $10.7250 | Buy Now |
DISTI #
771-LPC1778FBD208K
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant | 337 |
|
$9.3700 / $18.3100 | Buy Now |
|
Future Electronics | LPC17xx Series 512 kB Flash 96 kB RAM 120 MHz 32-Bit-Microcontroller - LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks Container: Tray | 350Tray |
|
$9.6400 / $9.7500 | Buy Now |
|
Rochester Electronics | LPC1778 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 1089 |
|
$9.2900 / $10.9300 | Buy Now |
DISTI #
LPC1778FBD208K
|
TME | IC: ARM microcontroller, 96kBSRAM,512kBFLASH, LQFP208 Min Qty: 1 | 59 |
|
$18.9800 / $27.9100 | Buy Now |
DISTI #
LPC1778FBD208K
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex-M3 RISC 512K-Bytes Flash 3.3V Automotive 208-Pin LQFP Tray (Alt: LPC1778FBD208K) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days | Silica - 900 |
|
Buy Now |
Part Details for LPC1778FBD208K
LPC1778FBD208K CAD Models
LPC1778FBD208K Part Data Attributes
|
LPC1778FBD208K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1778FBD208K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |