Microcontrollers and Processors
LPC2101FBD48-S
Description: Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC - ADCs: 8-ch/10-bit ; Category: ARM7TDMI-S (TM) Core ; Clock type: N/A ; External interrupt: 14 ; Function: 16/32-bit uController ; I/O pins: 32 ; Memory size: 8K kBits; Memory type: FLASH ; Number of pins: 48 ; Operating frequency: 0 ~ 60 MHz; Operating temperature: -40 ~ +85 Cel; Power supply: 1.8V (CPU)3.3V (I/O) ; PWMs: N/A ; RAM: 2048 bytes; Reset active: Low ; Serial interface: 2xUART2xI2C2xSPI ; Series: LPC2100 family ; Special features: 0 WS Exec. from int. FlashJTAG ; System frequency: 0~60 MHz; Timers: 4x32-bit / 2x16-bit ; Watchdog timer: yes

Overview of LPC2101FBD48-S by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for LPC2101FBD48-S by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC2101FBD48-S by NXP Semiconductors

LPC2101FBD48-S
NXP Semiconductors
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Pin Count
48
Reach Compliance Code
unknown
Bit Size
32
CPU Family
ARM7
JESD-30 Code
S-PQFP-G48
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
8192
ROM Programmability
FLASH
Speed
70 MHz
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. LPC2101FBD48-S
    NXP Semiconductors
    Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC - ADCs: 8-ch/10-bit ; Category: ARM7TDMI-S (TM) Core ; Clock type: N/A ; External interrupt: 14 ; Function: 16/32-bit uController ; I/O pins: 32 ; Memory size: 8K kBits; Memory type: FLASH ; Number of pins: 48 ; Operating frequency: 0 ~ 60 MHz; Operating temperature: -40 ~ +85 Cel; Power supply: 1.8V (CPU)3.3V (I/O) ; PWMs: N/A ; RAM: 2048 bytes; Reset active: Low ; Serial interface: 2xUART2xI2C2xSPI ; Series: LPC2100 family ; Special features: 0 WS Exec. from int. FlashJTAG ; System frequency: 0~60 MHz; Timers: 4x32-bit / 2x16-bit ; Watchdog timer: yes
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC2101FBD48-S by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC2101FBD48-S by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC2101FBD48-S would you like to use for your alert(s)?
  • Please alert me when LPC2101FBD48-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC2101FBD48-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC2101FBD48-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC2101FBD48-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC2101FBD48-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC2101FBD48-S by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: