Microcontrollers and Processors
LPC2106FBD48/00
Description: IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48, Microcontroller

Overview of LPC2106FBD48/00 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LPC2106FBD48/00 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC2106FBD48/00 by NXP Semiconductors

LPC2106FBD48/00
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
LFQFP, QFP48,.35SQ,20
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Bit Size
32
CPU Family
ARM7
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Number of I/O Lines
32
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
65536
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
60 MHz
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LPC2106FBD48/00
    NXP Semiconductors
    IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48, Microcontroller
    VS

Alternate Parts for LPC2106FBD48/00

This table gives cross-reference parts and alternative options found for LPC2106FBD48/00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2106FBD48/00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LPC2106FBD48,151 LPC2104/2105/2106 - Single-chip 32-bit microcontrollers; 128 kB ISP/IAP flash with 16/32/64 kB RAM QFP 48-Pin NXP Semiconductors LPC2106FBD48/00 vs LPC2106FBD48,151
LPC2106FBD48 IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48, Microcontroller NXP Semiconductors LPC2106FBD48/00 vs LPC2106FBD48
LPC2106FBD48/01,15 LPC2104/2105/2106 - Single-chip 32-bit microcontrollers; 128 kB ISP/IAP flash with 16/32/64 kB RAM QFP 48-Pin NXP Semiconductors LPC2106FBD48/00 vs LPC2106FBD48/01,15
LPC2106BBD48 IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48, Microcontroller NXP Semiconductors LPC2106FBD48/00 vs LPC2106BBD48
Part Number Description Manufacturer Compare
LPC2106BBD48,151 LPC2106BBD48 NXP Semiconductors LPC2106FBD48/00 vs LPC2106BBD48,151
LPC2106FBD48 IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48, Microcontroller NXP Semiconductors LPC2106FBD48/00 vs LPC2106FBD48
LPC2106FBD48/01,15 LPC2104/2105/2106 - Single-chip 32-bit microcontrollers; 128 kB ISP/IAP flash with 16/32/64 kB RAM QFP 48-Pin NXP Semiconductors LPC2106FBD48/00 vs LPC2106FBD48/01,15
LPC2106FBD48,151 LPC2104/2105/2106 - Single-chip 32-bit microcontrollers; 128 kB ISP/IAP flash with 16/32/64 kB RAM QFP 48-Pin NXP Semiconductors LPC2106FBD48/00 vs LPC2106FBD48,151
LPC2106BBD48 IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48, Microcontroller NXP Semiconductors LPC2106FBD48/00 vs LPC2106BBD48

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC2106FBD48/00 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC2106FBD48/00 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC2106FBD48/00 would you like to use for your alert(s)?
  • Please alert me when LPC2106FBD48/00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC2106FBD48/00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC2106FBD48/00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC2106FBD48/00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC2106FBD48/00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC2106FBD48/00 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: