Datasheets
LPC2119FBD64 by:

IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64, Microcontroller

Part Details for LPC2119FBD64 by NXP Semiconductors

Overview of LPC2119FBD64 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LPC2119FBD64

LPC2119FBD64 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPC2119FBD64 Part Data Attributes

LPC2119FBD64 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
LPC2119FBD64 NXP Semiconductors IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64, Microcontroller
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QFP
Package Description 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64
Pin Count 64
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer NXP
Has ADC YES
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
Bit Size 32
CPU Family ARM7
Clock Frequency-Max 50 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 1
Number of I/O Lines 46
Number of Terminals 64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 60 MHz
Supply Voltage-Max 1.95 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for LPC2119FBD64

This table gives cross-reference parts and alternative options found for LPC2119FBD64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2119FBD64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LPC2119FBD64/01 IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64, Microcontroller NXP Semiconductors LPC2119FBD64 vs LPC2119FBD64/01
Part Number Description Manufacturer Compare
LPC2119FBD64/01 IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64, Microcontroller NXP Semiconductors LPC2119FBD64 vs LPC2119FBD64/01

LPC2119FBD64 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC2119FBD64 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC2119FBD64 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC2119FBD64 would you like to use for your alert(s)?
  • Please alert me when LPC2119FBD64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC2119FBD64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC2119FBD64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC2119FBD64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC2119FBD64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC2119FBD64 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: