-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC2131/32/34/36/38 - Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9974
|
Newark | Mcu, 16/32Bit, Arm7Tdmi-S, 60Mhz, Lqfp, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Architecture:Arm7Tdmi-S, No. Of Bits:16/32Bit, Cpu Speed:60Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Rohs Compliant: Yes |Nxp LPC2134FBD64/01,11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 410 |
|
$12.2300 / $13.5800 | Buy Now |
DISTI #
99R2724
|
Newark | Single-Chip 16/32-Bit Microcontrollers, 32/64/128/256/512 Kb Isp/Iap Flash With 10-Bit Adc And Dac/ Reel Rohs Compliant: Yes |Nxp LPC2134FBD64/01,11 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5300 | Buy Now |
DISTI #
41AH8188
|
Newark | Mcu, 16/32Bit, Arm7Tdmi-S, 60Mhz, Lqfp, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Architecture:Arm7Tdmi-S, No. Of Bits:16/32Bit, Cpu Speed:60Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Pins:64Pinsrohs Compliant: Yes |Nxp LPC2134FBD64/01,11 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.0800 | Buy Now |
DISTI #
568-15017-1-ND
|
DigiKey | IC MCU 16/32B 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1489 In Stock |
|
$12.3680 / $19.5300 | Buy Now |
DISTI #
LPC2134FBD64/01,11
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: LPC2134FBD64/01,11) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$9.7676 / $11.2087 | Buy Now |
DISTI #
771-LPC2134FBD640111
|
Mouser Electronics | ARM Microcontrollers - MCU 128K FL/16K RAM 10BIT ADC/DAC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | ARM7 series Microcontroller IC 16/32-Bit 60MHz 128KB FLASH 64-LQFP RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$10.5100 | Buy Now |
DISTI #
LPC2134FBD64/01,11
|
Avnet Silica | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP T/R (Alt: LPC2134FBD64/01,11) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2134FBD64/01,11
|
EBV Elektronik | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP T/R (Alt: LPC2134FBD64/01,11) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC2134FBD64/01,11
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2134FBD64/01,11
NXP Semiconductors
LPC2131/32/34/36/38 - Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC2134FBD64/01,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2134FBD64/01,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2134FBD64/01,15 | LPC2131/32/34/36/38 - Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC QFP 64-Pin | NXP Semiconductors | LPC2134FBD64/01,11 vs LPC2134FBD64/01,15 |
LPC2134FBD64,151 | LPC2131/32/34/36/38 - Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC QFP 64-Pin | NXP Semiconductors | LPC2134FBD64/01,11 vs LPC2134FBD64,151 |
LPC2134FBD64 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64, Microcontroller | NXP Semiconductors | LPC2134FBD64/01,11 vs LPC2134FBD64 |
LPC2134FBD64/01 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64, Microcontroller | NXP Semiconductors | LPC2134FBD64/01,11 vs LPC2134FBD64/01 |