Part Details for LPC2361FBD100,551 by NXP Semiconductors
Overview of LPC2361FBD100,551 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2361FBD100,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5644
|
Newark | Mcu, 32Bit, Arm7Tdmi, 72Mhz, Lqfp-100, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Nxp LPC2361FBD100,551 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $9.9500 | Buy Now |
DISTI #
568-4525-ND
|
DigiKey | IC MCU 16/32B 64KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
58 In Stock |
|
$6.9101 / $14.4300 | Buy Now |
DISTI #
LPC2361FBD100,551
|
Avnet Americas | - Trays (Alt: LPC2361FBD100,551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 20 Partner Stock |
|
RFQ | |
DISTI #
LPC2361FBD100,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 64KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC2361FBD100,551) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.0809 | Buy Now |
DISTI #
771-LPC2361FBD100-S
|
Mouser Electronics | ARM Microcontrollers - MCU 64K FL/34K RAM USB OTG CAN RoHS: Compliant | 8 |
|
$6.9100 / $13.9100 | Buy Now |
|
Future Electronics | LPC23xx Series 64 kB Flash 34 kB RAM 72 MHz 16/32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.7600 / $8.1400 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, ARM7 CPU, 72MHZ, CMOS, PQFP100 | 3 |
|
$12.6150 | Buy Now |
|
Rochester Electronics | LPC2361 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$8.9100 / $10.4800 | Buy Now |
DISTI #
LPC2361FBD100,551
|
Avnet Silica | (Alt: LPC2361FBD100,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 90 |
|
Buy Now | |
DISTI #
LPC2361FBD100,551
|
EBV Elektronik | (Alt: LPC2361FBD100,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC2361FBD100,551
LPC2361FBD100,551 CAD Models
LPC2361FBD100,551 Part Data Attributes
|
LPC2361FBD100,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2361FBD100,551
NXP Semiconductors
LPC2361/2362 - Single-chip 16-bit/32-bit MCU; up to 128 kB flash with ISP/IAP, Ethernet, USB 2.0 device/host/OTG, CAN, and 10-bit ADC/DAC QFP 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 34816 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |