Part Details for LPC2458FET180,551 by NXP Semiconductors
Overview of LPC2458FET180,551 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2458FET180,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5659
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 72Mhz, Tfbga-180, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:512Kb, Qualification:-Rohs Compliant: Yes |Nxp LPC2458FET180,551 Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5000 / $20.3300 | Buy Now |
DISTI #
27AC7945
|
Newark | Single-Chip 16-Bit/32-Bit Micro, 512 Kb Flash, Ethernet, Can, Isp/Iap, Usb 2.0 Device/Host/Otg, External Memory Interface Rohs Compliant: Yes |Nxp LPC2458FET180,551 Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4700 | Buy Now |
DISTI #
568-4258-ND
|
DigiKey | IC MCU 16/32BIT 512KB 180TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
55 In Stock |
|
$18.7503 / $27.3800 | Buy Now |
DISTI #
LPC2458FET180,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 512KB Flash 3.3V 180-Pin TFBGA Tray - Trays (Alt: LPC2458FET180,551) RoHS: Compliant Min Qty: 189 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 3 |
|
$15.1449 / $17.4655 | Buy Now |
DISTI #
771-LPC2458FET180-S
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 512KF/USBH/ENET RoHS: Compliant | 189 |
|
$18.7500 / $25.7900 | Buy Now |
|
Future Electronics | LPC24xx Series 512 kB Flash 98 RAM kB 72 MHz 16/32-Bit Microcontroller-TFBGA-180 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Container: Tray | 0Tray |
|
$16.0600 / $16.8700 | Buy Now |
|
Rochester Electronics | LPC2458 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4 |
|
$19.6800 / $23.1600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 189 | 152 |
|
$28.6886 / $29.8839 | Buy Now |
DISTI #
LPC2458FET180,551
|
Avnet Silica | (Alt: LPC2458FET180,551) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2458FET180,551
|
EBV Elektronik | (Alt: LPC2458FET180,551) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | EBV - 378 |
|
Buy Now |
Part Details for LPC2458FET180,551
LPC2458FET180,551 CAD Models
LPC2458FET180,551 Part Data Attributes:
|
LPC2458FET180,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2458FET180,551
NXP Semiconductors
LPC2458 - Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface BGA 180-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.80 MM HEIGHT, SOT570-2, TFBGA-180 | |
Pin Count | 180 | |
Manufacturer Package Code | SOT570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 20 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B180 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 136 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA180,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 100352 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2458FET180,551
This table gives cross-reference parts and alternative options found for LPC2458FET180,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2458FET180,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2458FET180 | IC 32-BIT, FLASH, 72 MHz, RISC MICROCONTROLLER, PBGA180, 12 X 12 MM, 0.80 MM HEIGHT, SOT570-2, TFBGA-180, Microcontroller | NXP Semiconductors | LPC2458FET180,551 vs LPC2458FET180 |