Part Details for LPC2460FBD208,551 by NXP Semiconductors
Overview of LPC2460FBD208,551 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2460FBD208,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LPC2460FBD208,551-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 208LQFP Min Qty: 20 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$15.2700 | Buy Now |
DISTI #
568-4259-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 208LQFP Min Qty: 20 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$15.8506 | Buy Now |
DISTI #
LPC2460FBD208,551
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC ROMLess 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC2460FBD208,551) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.0829 / $11.6279 | Buy Now |
DISTI #
771-LPC2460FBD208-S
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 USBHOST/ENET ROMLESS RoHS: Compliant | 0 |
|
$14.0200 / $19.8300 | Order Now |
|
Future Electronics | LPC24xx Series 96 kB RAM 72 MHz SMT 16/32-Bit Microcontroller - LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 36 Container: Tray | 0Tray |
|
$10.6900 / $10.8100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | LPC2460 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 144 |
|
$13.1000 / $15.4200 | Buy Now |
DISTI #
LPC2460FBD208,551
|
Avnet Silica | (Alt: LPC2460FBD208,551) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC2460FBD208,551
|
EBV Elektronik | (Alt: LPC2460FBD208,551) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4104 |
|
RFQ |
Part Details for LPC2460FBD208,551
LPC2460FBD208,551 CAD Models
LPC2460FBD208,551 Part Data Attributes:
|
LPC2460FBD208,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2460FBD208,551
NXP Semiconductors
LPC2420/2460 - Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface QFP 208-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | SOT459-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 160 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 100352 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2460FBD208,551
This table gives cross-reference parts and alternative options found for LPC2460FBD208,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2460FBD208,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2460FBD208 | IC 32-BIT, MROM, 72 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, SOT-459-1, MS-026, LQFP-208, Microcontroller | NXP Semiconductors | LPC2460FBD208,551 vs LPC2460FBD208 |