LPC2917FBD144/01,551
NXP Semiconductors
Description: RISC Microcontroller, 32-Bit, FLASH, CMOS, PQFP144

Overview of LPC2917FBD144/01,551 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for LPC2917FBD144/01,551 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPC2917FBD144/01,551 by NXP Semiconductors

LPC2917FBD144/01,551
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT-486, MS-026, LQFP-144
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO REQUIES 3 V I/O SUPPLY
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of I/O Lines
108
Number of Terminals
144
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
125 MHz
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LPC2917FBD144/01,551
    NXP Semiconductors
    RISC Microcontroller, 32-Bit, FLASH, CMOS, PQFP144
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC2917FBD144/01,551 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC2917FBD144/01,551 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC2917FBD144/01,551 would you like to use for your alert(s)?
  • Please alert me when LPC2917FBD144/01,551 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC2917FBD144/01,551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC2917FBD144/01,551 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC2917FBD144/01,551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC2917FBD144/01,551.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC2917FBD144/01,551 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: