There are no models available for this part yet.
Overview of LPC2927FBD144 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC2927FBD144 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 60 |
|
RFQ |
CAD Models for LPC2927FBD144 by NXP Semiconductors
Part Data Attributes for LPC2927FBD144 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFP
|
Package Description
|
20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
CPU Family
|
ARM9
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
2
|
Number of I/O Lines
|
104
|
Number of Terminals
|
144
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
57344
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
125 MHz
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for LPC2927FBD144
This table gives cross-reference parts and alternative options found for LPC2927FBD144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2927FBD144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2927FBD144,551 | LPC2926/2927/2929 - ARM9 microcontroller with CAN, LIN, and USB QFP 144-Pin | NXP Semiconductors | LPC2927FBD144 vs LPC2927FBD144,551 |