Part Details for LPC3230FET296/01,05 by NXP Semiconductors
Overview of LPC3230FET296/01,05 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPC3230FET296/01,05
LPC3230FET296/01,05 CAD Models
LPC3230FET296/01,05 Part Data Attributes:
|
LPC3230FET296/01,05
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC3230FET296/01,05
NXP Semiconductors
32-BIT, FLASH, 266MHz, RISC MICROCONTROLLER, PBGA296, 15 X 15 MM, 0.80 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 0.80 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | |
Pin Count | 296 | |
Manufacturer Package Code | SOT1048-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATED AT 0.9V AT 14 MHZ | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B296 | |
Length | 15 mm | |
Number of I/O Lines | 87 | |
Number of Terminals | 296 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.39 V | |
Supply Voltage-Min | 1.31 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |