Part Details for LPC3250FET296,551 by NXP Semiconductors
Overview of LPC3250FET296,551 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPC3250FET296,551
LPC3250FET296,551 CAD Models
LPC3250FET296,551 Part Data Attributes:
|
LPC3250FET296,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC3250FET296,551
NXP Semiconductors
LPC3250FET296 - ARM926EJ-S with 256 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller, Ethernet, LCD controller BGA 296-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 0.70 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | |
Pin Count | 296 | |
Manufacturer Package Code | SOT1048-1 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B296 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 87 | |
Number of Terminals | 296 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA296,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.39 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC3250FET296,551
This table gives cross-reference parts and alternative options found for LPC3250FET296,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC3250FET296,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC3250FET296/CP3E | RISC Microcontroller | NXP Semiconductors | LPC3250FET296,551 vs LPC3250FET296/CP3E |
LPC3250FET296 | IC 32-BIT, FLASH, 266 MHz, RISC MICROCONTROLLER, PBGA296, 15 X 15 MM, 0.70 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296, Microcontroller | NXP Semiconductors | LPC3250FET296,551 vs LPC3250FET296 |
LPC3250FET296/01 | 32-BIT, FLASH, 266MHz, RISC MICROCONTROLLER, PBGA296, 15 X 15 MM, 0.80 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | NXP Semiconductors | LPC3250FET296,551 vs LPC3250FET296/01 |
LPC3250FET296/01K | RISC Microcontroller, 32-Bit, FLASH, ARM926EJ-S CPU, 266MHz, CMOS, PBGA296 | NXP Semiconductors | LPC3250FET296,551 vs LPC3250FET296/01K |