-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC4330FET100 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, CAN, AES, SPIFI, SGPIO, SCT BGA 100-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T6063
|
Newark | Lpc4330Fet100/ Tray Rohs Compliant: Yes |Nxp LPC4330FET100,551 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $7.0300 | Buy Now |
DISTI #
568-9451-ND
|
DigiKey | IC MCU 32BIT ROMLESS 100TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
780 In Stock |
|
$7.7561 / $12.2500 | Buy Now |
DISTI #
LPC4330FET100,551
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray - Trays (Alt: LPC4330FET100,551) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 194 |
|
$6.2258 / $7.1797 | Buy Now |
DISTI #
771-LPC4330FET100551
|
Mouser Electronics | ARM Microcontrollers - MCU Dual-core Cortex-M4/ M0, 264kB SRAM RoHS: Compliant | 135 |
|
$7.0600 / $11.6300 | Buy Now |
DISTI #
V36:1790_06529673
|
Arrow Electronics | MCU 32-bit ARM Cortex M4/M0 RISC ROMLess 2.5V/3.3V 100-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2301 | Americas - 43 |
|
$6.8250 / $11.4840 | Buy Now |
|
Future Electronics | LPC43xx Series 264 kB RAM 204 MHz SMT 32-Bit Microcontroller - TFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$6.7000 | Buy Now |
DISTI #
66311805
|
Verical | MCU 32-bit ARM Cortex M4/M0 RISC ROMLess 2.5V/3.3V 100-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 43 |
|
$6.8250 / $11.4840 | Buy Now |
DISTI #
LPC4330FET100,551
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray - Trays (Alt: LPC4330FET100,551) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 194 |
|
$6.2258 / $7.1797 | Buy Now |
DISTI #
LPC4330FET100,551
|
Avnet Silica | MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 100-Pin TF-BGA Tray (Alt: LPC4330FET100,551) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT ROMLESS 100TFBGA / ARM? Cortex?-M4/M0 series Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 100-TFBGA (9x9) | 1650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC4330FET100,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4330FET100,551
NXP Semiconductors
LPC4330FET100 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, CAN, AES, SPIFI, SGPIO, SCT BGA 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 270336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |