Part Details for LPC4337JET256Y by NXP Semiconductors
Overview of LPC4337JET256Y by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for LPC4337JET256Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0407
|
Newark | Lpc4337Jet256/Reel Rohs Compliant: Yes |Nxp LPC4337JET256Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 | Buy Now |
DISTI #
LPC4337JET256Y-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 256LBGA Min Qty: 1000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3280 | Buy Now |
DISTI #
LPC4337JET256Y
|
Avnet Americas | MCU 32-Bit LPC4337 ARM Cortex M4F/ARM Cortex M0 RISC 1MB Flash 2.5V/3.3V 256-Pin LBGA T/R - Tape and Reel (Alt: LPC4337JET256Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$11.3155 / $12.9850 | Buy Now |
DISTI #
771-LPC4337JET256Y
|
Mouser Electronics | ARM Microcontrollers - MCU LPC4337JET256 RoHS: Compliant | 0 |
|
$14.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$12.3700 | Buy Now |
DISTI #
LPC4337JET256Y
|
Avnet Americas | MCU 32-Bit LPC4337 ARM Cortex M4F/ARM Cortex M0 RISC 1MB Flash 2.5V/3.3V 256-Pin LBGA T/R - Tape and Reel (Alt: LPC4337JET256Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$11.3155 / $12.9850 | Buy Now |
DISTI #
LPC4337JET256Y
|
Avnet Americas | MCU 32-Bit LPC4337 ARM Cortex M4F/ARM Cortex M0 RISC 1MB Flash 2.5V/3.3V 256-Pin LBGA T/R - Tape and Reel (Alt: LPC4337JET256Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$11.3155 / $12.9850 | Buy Now |
Part Details for LPC4337JET256Y
LPC4337JET256Y CAD Models
LPC4337JET256Y Part Data Attributes
|
LPC4337JET256Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4337JET256Y
NXP Semiconductors
LPC435x/3x/2x/1x - 32-bit ARM Cortex-M4/M0 MCU; up to 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC BGA 256-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 256 | |
Manufacturer Package Code | SOT740-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 164 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 139264 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |