-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC4350FET256 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, LCD, CAN, AES, SPIFI, SGPIO, SCT BGA 256-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4107
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 204Mhz, Lbga-256, Product Range:Lpc Family Lpc4300 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:204Mhz, Program Memory Size:- Rohs Compliant: Yes |Nxp LPC4350FET256,551 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $12.5400 | Buy Now |
DISTI #
568-8519-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256LBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
250 In Stock |
|
$11.2970 / $16.8400 | Buy Now |
DISTI #
LPC4350FET256,551
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray - Trays (Alt: LPC4350FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.5615 / $9.8733 | Buy Now |
DISTI #
771-LPC4350FET256551
|
Mouser Electronics | ARM Microcontrollers - MCU DUAL CORTEX-M4/M0 264 KB SRAM 2 HS USB RoHS: Compliant | 178 |
|
$11.2900 / $16.8400 | Buy Now |
|
Future Electronics | LPC43xx Series 264 kB RAM 204 MHz SMT 32-Bit Microcontroller - LBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$11.0800 / $11.6300 | Buy Now |
|
Bristol Electronics | 910 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$28.2033 / $37.6044 | Buy Now | |
DISTI #
LPC4350FET256,551
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray - Trays (Alt: LPC4350FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.5615 / $9.8733 | Buy Now |
|
Ameya Holding Limited | Min Qty: 23 | 180 |
|
$19.7753 / $20.2094 | Buy Now |
DISTI #
LPC4350FET256,551
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray - Trays (Alt: LPC4350FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.5615 / $9.8733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC4350FET256,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4350FET256,551
NXP Semiconductors
LPC4350FET256 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, LCD, CAN, AES, SPIFI, SGPIO, SCT BGA 256-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM HEIGHT, PLASTIC, MO-192, SOT740-2, LBGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | SOT740-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 164 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 270336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.55 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |