Part Details for LPC4353JBD208E by NXP Semiconductors
Overview of LPC4353JBD208E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC4353JBD208E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6559
|
Newark | Lpc4353Jbd208/Tray Rohs Compliant: Yes |Nxp LPC4353JBD208E Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 / $17.3100 | Buy Now |
DISTI #
568-14549-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 208LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
36 In Stock |
|
$15.0619 / $22.4500 | Buy Now |
DISTI #
LPC4353JBD208E
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC4353JBD208E) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.4147 / $13.1637 | Buy Now |
DISTI #
771-LPC4353JBD208E
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M4 Microcontroller Unit RoHS: Compliant | 36 |
|
$14.3000 / $22.4500 | Buy Now |
|
Future Electronics | ARM® Cortex®-M4/M0 Microcontroller IC 32-Bit Dual-Core 204MHz 512KB FLASH RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 36 Container: Tray | 0Tray |
|
$12.1000 / $12.3500 | Buy Now |
DISTI #
LPC4353JBD208E
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC4353JBD208E) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.4147 / $13.1637 | Buy Now |
DISTI #
LPC4353JBD208E
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC4353JBD208E) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.4147 / $13.1637 | Buy Now |
DISTI #
LPC4353JBD208E
|
Avnet Silica | (Alt: LPC4353JBD208E) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC4353JBD208E
|
EBV Elektronik | (Alt: LPC4353JBD208E) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2320734
|
Farnell | MCU, 32BIT, CORTEX-M4, 204MHZ, LQFP-208 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$6.7507 / $13.5015 | Buy Now |
Part Details for LPC4353JBD208E
LPC4353JBD208E CAD Models
LPC4353JBD208E Part Data Attributes
|
LPC4353JBD208E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4353JBD208E
NXP Semiconductors
LPC435x/3x/2x/1x - 32-bit ARM Cortex-M4/M0 MCU; up to 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC QFP 208-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, SOT459-1, MS-026, LQFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | SOT459-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 142 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 139264 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |