There are no models available for this part yet.
Overview of LPC4357FET256K by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPC4357FET256K by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH8106
|
Newark | Lpc4357Fet256/ Tray Rohs Compliant: Yes |Nxp LPC4357FET256K RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 1 Container: Bulk | 3200 |
|
$13.3900 | Buy Now | |
DISTI #
32AK0383
|
Newark | Mcu, 32Bit, 204Mhz, Lbga-256 Rohs Compliant: Yes |Nxp LPC4357FET256K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.0400 / $23.4100 | Buy Now | |
DISTI #
568-LPC4357FET256K-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 256LBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2036 In Stock |
|
$12.5520 / $23.1000 | Buy Now | |
DISTI #
LPC4357FET256K
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0, ARM Cortex-M4, 204 MHz, 1 Megabytes, 136 Kilobytes, 256 Pins, LBGA - Trays (Alt: LPC4357FET256K) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2705 Partner Stock |
|
RFQ | ||
DISTI #
LPC4357FET256K
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0, ARM Cortex-M4, 204 MHz, 1 Megabytes, 136 Kilobytes, 256 Pins, LBGA - Trays (Alt: LPC4357FET256K) Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.0347 | Buy Now | |
DISTI #
771-LPC4357FET256K
|
Mouser Electronics | ARM Microcontrollers - MCU LPC4357FET256 RoHS: Compliant | 2092 |
|
$12.5500 / $22.5100 | Buy Now | |
Future Electronics | High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M4/M0 Cores RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 1950Tray |
|
$11.9300 / $12.5300 | Buy Now | ||
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M4 CPU, 204MHZ, CMOS, PBGA256 | 360 |
|
$28.9980 / $38.6640 | Buy Now | ||
Rochester Electronics | 32-bit ARM M4 RoHS: Compliant Status: Active Min Qty: 1 | 2705 |
|
$12.4500 / $14.6400 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1050 |
|
RFQ |
CAD Models for LPC4357FET256K by NXP Semiconductors
Part Data Attributes for LPC4357FET256K by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LBGA-256
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
CORTEX-M4
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
Format
|
FLOATING-POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PBGA-B256
|
Length
|
17 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
164
|
Number of Serial I/Os
|
5
|
Number of Terminals
|
256
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
139264
|
ROM (words)
|
1048576
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.55 mm
|
Speed
|
204 MHz
|
Supply Current-Max
|
100 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
17 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for LPC4357FET256K
This table gives cross-reference parts and alternative options found for LPC4357FET256K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC4357FET256K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC4357FET256,551 | LPC4357FET256 - Dual-core Cortex-M4/M0, 1 MB Flash, 136 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, LCD, CAN, AES, SPIFI, SGPIO, SCT BGA 256-Pin | NXP Semiconductors | LPC4357FET256K vs LPC4357FET256,551 |
LPC4357JET256 | 32-BIT, FLASH, 204MHz, RISC MICROCONTROLLER, PBGA256, 17 X 17 MM, 1 MM HEIGHT, PLASTIC, SOT740-2, MO-192, LBGA-256 | NXP Semiconductors | LPC4357FET256K vs LPC4357JET256 |
LPC4357JET256,551 | LPC435x/3x/2x/1x - 32-bit ARM Cortex-M4/M0 MCU; up to 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC BGA 256-Pin | NXP Semiconductors | LPC4357FET256K vs LPC4357JET256,551 |