Part Details for LPC54S018JET180Y by NXP Semiconductors
Overview of LPC54S018JET180Y by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for LPC54S018JET180Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2295
|
Newark | Lpc54S018Jet180/Reel Rohs Compliant: Yes |Nxp LPC54S018JET180Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 | Buy Now |
DISTI #
568-LPC54S018JET180YTR-ND
|
DigiKey | POWER-EFFICIENT MICROCONTROLLERS Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1101 | Buy Now |
DISTI #
LPC54S018JET180Y
|
Avnet Americas | MCU 32Bit ARM Cortex-M4/M0 RISC 360KB SRAM 3.6V 180-Pin TFBGA - Tape and Reel (Alt: LPC54S018JET180Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.2319 / $7.1513 | Buy Now |
DISTI #
771-LPC54S018JET180Y
|
Mouser Electronics | ARM Microcontrollers - MCU LPC54S018JET180 RoHS: Compliant | 0 |
|
$7.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.8200 | Buy Now |
DISTI #
LPC54S018JET180Y
|
Avnet Americas | MCU 32Bit ARM Cortex-M4/M0 RISC 360KB SRAM 3.6V 180-Pin TFBGA - Tape and Reel (Alt: LPC54S018JET180Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.2319 / $7.1513 | Buy Now |
DISTI #
LPC54S018JET180Y
|
Avnet Americas | MCU 32Bit ARM Cortex-M4/M0 RISC 360KB SRAM 3.6V 180-Pin TFBGA - Tape and Reel (Alt: LPC54S018JET180Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.2319 / $7.1513 | Buy Now |
Part Details for LPC54S018JET180Y
LPC54S018JET180Y CAD Models
LPC54S018JET180Y Part Data Attributes
|
LPC54S018JET180Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54S018JET180Y
NXP Semiconductors
Microcontroller, 32-Bit, CORTEX-M4 CPU, 180MHz, CMOS, PBGA180
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA-180 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-09-15 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 21 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B180 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 145 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 180 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA180,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 368640 | |
RAM (words) | 360K | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |