Part Details for LPC660AIMX/NOPB by Texas Instruments
Results Overview of LPC660AIMX/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC660AIMX/NOPB Information
LPC660AIMX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LPC660AIMX/NOPB | Texas Instruments | Low Power CMOS Quad Operational Amplifier 14-SOIC -40 to 85 | |
| LM324N/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 | |
| LF353M/NOPB | Texas Instruments | Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for LPC660AIMX/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LPC660AIMX/NOPB-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4634 | Buy Now |
|
DISTI #
926-LPC660AIMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 15-V 350-kHz operational amplifie RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
|
|
LCSC | 3mV 0.002pA 110V/ms 83dB 4.75V15.5V 4 SOIC-14 Amplifiers RoHS | 5 |
|
$6.8694 / $7.2650 | Buy Now |
|
|
Vyrian | Peripheral ICs | 1709 |
|
RFQ |
US Tariff Estimator: LPC660AIMX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPC660AIMX/NOPB
LPC660AIMX/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC660AIMX/NOPB Part Data Attributes
|
|
LPC660AIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPC660AIMX/NOPB
Texas Instruments
Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Soic-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Bias Current-Max (IIB) @25C | 0.000004 µA | |
| Common-mode Reject Ratio-Min | 63 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000002 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.2 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 60000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LPC660AIMX/NOPB
This table gives cross-reference parts and alternative options found for LPC660AIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC660AIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPC660AIMX | Texas Instruments | Check for Price | QUAD OP-AMP, 3300uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO14, SOIC-14 | LPC660AIMX/NOPB vs LPC660AIMX |
LPC660AIMX/NOPB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LPC660AIMX/NOPB is -40°C to 85°C. However, it's essential to note that the device can operate at temperatures beyond this range, but with reduced performance and reliability.
-
The clock settings for the LPC660AIMX/NOPB can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to configure the clock sources, dividers, and multipliers to generate the desired clock frequencies for the CPU, peripherals, and other components.
-
The maximum current consumption of the LPC660AIMX/NOPB depends on the operating frequency, voltage, and peripheral usage. According to the datasheet, the maximum current consumption is around 350 mA at 3.3V and 100 MHz operating frequency. However, this value can vary depending on the specific application and usage.
-
The LPC660AIMX/NOPB has a built-in Power Management Unit (PMU) that allows you to implement power management features such as power-down modes, sleep modes, and dynamic voltage and frequency scaling. You can use the PMU to reduce power consumption and extend battery life in battery-powered applications.
-
The LPC660AIMX/NOPB has a range of communication interfaces, including UART, SPI, I2C, I2S, USB, Ethernet, and CAN. These interfaces can be used for communication with external devices, peripherals, and other microcontrollers.