Part Details for LPC660IMX by National Semiconductor Corporation
Overview of LPC660IMX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC660IMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LPC660IMX-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
218 In Stock |
|
$2.0100 | Buy Now |
|
Bristol Electronics | 2257 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 4 Func, 6300uV Offset-Max, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 218 |
|
$1.7200 / $2.0200 | Buy Now |
|
ComSIT USA | LOW POWER CMOS QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6300uV Offset-Max, CMOS, PDSO14 RoHS: Not Compliant | Europe - 6325 |
|
RFQ |
Part Details for LPC660IMX
LPC660IMX CAD Models
LPC660IMX Part Data Attributes
|
LPC660IMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LPC660IMX
National Semiconductor Corporation
IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6300 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.27 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 50000 | |
Width | 3.9 mm |
Alternate Parts for LPC660IMX
This table gives cross-reference parts and alternative options found for LPC660IMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC660IMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC660IM/NOPB | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LPC660IMX vs LPC660IM/NOPB |
LPC660IM | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LPC660IMX vs LPC660IM |
LPC660IMX/NOPB | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LPC660IMX vs LPC660IMX/NOPB |
TLC27M4ACNS | QUAD OP-AMP, 6500uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO14, SOP-14 | Texas Instruments | LPC660IMX vs TLC27M4ACNS |