| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L4IDR | Texas Instruments | $0.5962 | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TS27L4ACDT vs TLC27L4IDR |
| TS27L4AID | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 6500uV Offset-Max, CMOS, PDSO4 | TS27L4ACDT vs TS27L4AID |
| TLC27M4ACD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TS27L4ACDT vs TLC27M4ACD |
| TLC27M4ACNSR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | TS27L4ACDT vs TLC27M4ACNSR |
| TLC27M4ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | TS27L4ACDT vs TLC27M4ACDG4 |
| LMC6484AMWG-QV | Texas Instruments | Check for Price | QUAD OP-AMP, 750uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 | TS27L4ACDT vs LMC6484AMWG-QV |
| TLC27M4AID | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TS27L4ACDT vs TLC27M4AID |
| TLC27M4AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | TS27L4ACDT vs TLC27M4AIDG4 |
| TS27M4ACD | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 6500uV Offset-Max, CMOS, PDSO4 | TS27L4ACDT vs TS27M4ACD |
| LMC6484AMWG/883 | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 1.35uV Offset-Max, CMOS, CDSO14 | TS27L4ACDT vs LMC6484AMWG/883 |
Part Details for TS27L4ACDT by STMicroelectronics
Results Overview of TS27L4ACDT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27L4ACDT Information
TS27L4ACDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS27L4ACDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TS27L4ACDT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5447 / $0.5772 | Buy Now |
US Tariff Estimator: TS27L4ACDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS27L4ACDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS27L4ACDT Part Data Attributes
|
|
TS27L4ACDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L4ACDT
STMicroelectronics
Operational Amplifier, 14 Func, 6500uV Offset-Max, CMOS, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Micro, Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.04 V/Us | |
| Supply Current-Max | 0.068 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 45000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS27L4ACDT
This table gives cross-reference parts and alternative options found for TS27L4ACDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L4ACDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.