Part Details for LPC660IMX by Texas Instruments
Results Overview of LPC660IMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPC660IMX Information
LPC660IMX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LPC660IMX/NOPB | Texas Instruments | Low Power CMOS Quad Operational Amplifier 14-SOIC -40 to 85 |
Price & Stock for LPC660IMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LPC660IMXTR-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.2203 | Buy Now |
US Tariff Estimator: LPC660IMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPC660IMX
LPC660IMX Part Data Attributes
|
|
LPC660IMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPC660IMX
Texas Instruments
Operational Amplifier, 4 Func, 6300uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Common-mode Reject Ratio-Min | 61 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6300 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.03 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.27 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LPC660IMX
This table gives cross-reference parts and alternative options found for LPC660IMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC660IMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPC660IMX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 6300uV Offset-Max, CMOS, PDSO14 | LPC660IMX vs LPC660IMX/NOPB |
| LPC660IMX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 6300uV Offset-Max, CMOS, PDSO14 | LPC660IMX vs LPC660IMX |
| LPC660IM | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 6300uV Offset-Max, CMOS, PDSO14 | LPC660IMX vs LPC660IM |
| LPC660IM/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14 | LPC660IMX vs LPC660IM/NOPB |