Microcontrollers and Processors
LPC810M021FN8FP
NXP Semiconductors
Description: LPC810M021FN8 - 32-bit ARM Cortex-M0+ microcontroller; 4 kB flash and 1 kB SRAM DIP 8-Pin

Overview of LPC810M021FN8FP by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LPC810M021FN8FP by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 55W6726
Newark Microcontroller Mcu, 32 Bit, Cortex-M0+, 30Mhz, Dip-8, Product Range:Lpc Family Lpc81X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:30Mhz, Program Memory Size:4Kb, Adc Channels:-Rohs Compliant: Yes |Nxp LPC810M021FN8FP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # LPC810M021FN8FP
Avnet Americas MCU 32-bit LPC800 ARM Cortex M0+ RISC 4KB Flash 3.3V 8-Pin PDIP - Rail/Tube (Alt: LPC810M021FN8FP) RoHS: Compliant Min Qty: 197 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 3324 Partner Stock
  • 1 $1.8500
  • 25 $1.8200
  • 100 $1.7400
  • 500 $1.6700
  • 1,000 $1.5800
$1.5800 / $1.8500 Buy Now
Rochester Electronics LPC81x, Cortex-M0+ RISC Microcontroller 32-Bit Flash RoHS: Compliant Status: Obsolete Min Qty: 1 3324
  • 1 $1.8500
  • 25 $1.8200
  • 100 $1.7400
  • 500 $1.6700
  • 1,000 $1.5800
$1.5800 / $1.8500 Buy Now
DISTI # LPC810M021FN8FP
EBV Elektronik MCU 32-bit LPC800 ARM Cortex M0+ RISC 4KB Flash 3.3V 8-Pin PDIP (Alt: LPC810M021FN8FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for LPC810M021FN8FP by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LPC810M021FN8FP by NXP Semiconductors

LPC810M021FN8FP
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MO-001, SOT097-2, DIP-8
Pin Count
8
Manufacturer Package Code
SOT97-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Has ADC
NO
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T8
Length
9.5 mm
Number of I/O Lines
6
Number of Terminals
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
4.2 mm
Speed
30 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LPC810M021FN8FP
    NXP Semiconductors
    LPC810M021FN8 - 32-bit ARM Cortex-M0+ microcontroller; 4 kB flash and 1 kB SRAM DIP 8-Pin
    VS

Related Parts for LPC810M021FN8FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC810M021FN8FP by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC810M021FN8FP by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LPC810M021FN8FP would you like to use for your alert(s)?
  • Please alert me when LPC810M021FN8FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPC810M021FN8FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC810M021FN8FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPC810M021FN8FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC810M021FN8FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC810M021FN8FP by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: