Part Details for LPF1608LL52R2500A by Pulse Electronics Corporation
Overview of LPF1608LL52R2500A by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LPF1608LL52R2500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8217
|
Newark | 1608 2.3 2.7Ghz Lpf, Type 52/T&r |Pulse LPF1608LL52R2500A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0610 | Buy Now |
DISTI #
553-LPF1608LL52R2500ACT-ND
|
DigiKey | RF FILTER LOW PASS 2.5GHZ 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15940 In Stock |
|
$0.0750 / $0.2000 | Buy Now |
DISTI #
LPF1608LL52R2500A
|
Avnet Americas | Low Pass Filter 2.5GHz 0.6dB T/R - Tape and Reel (Alt: LPF1608LL52R2500A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0370 / $0.0420 | Buy Now |
DISTI #
673-PF1608LL52R2500A
|
Mouser Electronics | Signal Conditioning 1608 2.3-2.7GHz LPF, Type 52 RoHS: Compliant | 0 |
|
$0.0420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0354 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: BPF/LPF, SMD RoHS: Compliant | 0 |
|
$0.0385 / $0.0461 | Buy Now |
DISTI #
000000000006264564
|
Sager | Signal Conditioning 1608 2.3 2.7GHz LPF, Type 52 Min Qty: 4000 | 0 |
|
$0.0382 / $0.0409 | Buy Now |
Part Details for LPF1608LL52R2500A
LPF1608LL52R2500A CAD Models
LPF1608LL52R2500A Part Data Attributes
|
LPF1608LL52R2500A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LPF1608LL52R2500A
Pulse Electronics Corporation
Low Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 2500MHz, 6 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Center or Cutoff Frequency (fo/fc) | 2500 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.25 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.5 | |
Width | 0.8 mm |