Part Details for LPHS-04-24-S-RT2-GP by Samtec Inc
Overview of LPHS-04-24-S-RT2-GP by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for LPHS-04-24-S-RT2-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LPHS-04-24-S-RT2-GP-ND
|
DigiKey | .050" EXTREME LPHPOWER 30 AMP SI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1700 | Buy Now |
DISTI #
LPHS-04-24-S-RT2-G
|
Avnet Americas | Conn Power RCP 4Power/24Signal POS 12mm/1.27mm Solder RA Through Hole 40 Terminal 1 Port Tube - Trays (Alt: LPHS-04-24-S-RT2-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.8200 / $14.3400 | Buy Now |
DISTI #
200-LPHS0424SRT2GP
|
Mouser Electronics | Power to the Board .050" EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$4.9600 / $14.3400 | Order Now |
|
Onlinecomponents.com | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip | 0 |
|
$4.9600 / $14.3400 | Buy Now |
DISTI #
000000000005475062
|
Sager | Power to the Board .050 EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$8.8500 / $14.3400 | Buy Now |
|
Master Electronics | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip | 0 |
|
$4.9600 / $14.3400 | Buy Now |
DISTI #
5cd8fe76cd7c1c4c38524e26
|
Samtec | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Tray | 0 |
|
$4.9600 / $14.3400 | Buy Now |
DISTI #
LPHS-04-24-S-RT2-GP
|
Toby Electronics | LPHS - Samtec EXTreme LPHPower™1.27mm 30Amp Signal/Power Combo Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$4.8083 / $13.8489 | Buy Now |
Part Details for LPHS-04-24-S-RT2-GP
LPHS-04-24-S-RT2-GP CAD Models
LPHS-04-24-S-RT2-GP Part Data Attributes:
|
LPHS-04-24-S-RT2-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHS-04-24-S-RT2-GP
Samtec Inc
Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.843 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for LPHS-04-24-S-RT2-GP
This table gives cross-reference parts and alternative options found for LPHS-04-24-S-RT2-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPHS-04-24-S-RT2-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPHS-04-24-S-RT1-GP | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | Samtec Inc | LPHS-04-24-S-RT2-GP vs LPHS-04-24-S-RT1-GP |