Part Details for LPHS-48S5-VM-032-FG by Aptos Technology
Overview of LPHS-48S5-VM-032-FG by Aptos Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MB4048S55P | Renesas Electronics Corporation | 512KX8 SRAM FR-4 DIP MOD |
Part Details for LPHS-48S5-VM-032-FG
LPHS-48S5-VM-032-FG CAD Models
LPHS-48S5-VM-032-FG Part Data Attributes
|
LPHS-48S5-VM-032-FG
Aptos Technology
Buy Now
Datasheet
|
Compare Parts:
LPHS-48S5-VM-032-FG
Aptos Technology
Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTOS TECHNOLOGY | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for LPHS-48S5-VM-032-FG
This table gives cross-reference parts and alternative options found for LPHS-48S5-VM-032-FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPHS-48S5-VM-032-FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSH-124-05-FM-DV | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | LPHS-48S5-VM-032-FG vs TSH-124-05-FM-DV |
LTMM-124-01-SM-D | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LPHS-48S5-VM-032-FG vs LTMM-124-01-SM-D |
78988-648 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | LPHS-48S5-VM-032-FG vs 78988-648 |
M22-078050E2405 | Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Harwin | LPHS-48S5-VM-032-FG vs M22-078050E2405 |
TSW-124-08-T-D-LC | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | LPHS-48S5-VM-032-FG vs TSW-124-08-T-D-LC |
TSW-124-15-T-D | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | LPHS-48S5-VM-032-FG vs TSW-124-15-T-D |
HC19250-KF8 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | LPHS-48S5-VM-032-FG vs HC19250-KF8 |
72420-748HLF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | LPHS-48S5-VM-032-FG vs 72420-748HLF |
HC52240-CK | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | LPHS-48S5-VM-032-FG vs HC52240-CK |
79204-548 | Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | LPHS-48S5-VM-032-FG vs 79204-548 |