Part Details for LPHT-10-24-L-RT1-GP by Samtec Inc
Overview of LPHT-10-24-L-RT1-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for LPHT-10-24-L-RT1-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LPHT-10-24-L-RT1-GP-ND
|
DigiKey | .050" EXTREME LPHPOWER 30 AMP SI Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.1100 | Buy Now |
DISTI #
LPHT-10-24-L-RT1-G
|
Avnet Americas | Conn Power HDR 10Power/24Signal POS 12mm/1.27mm Solder RA Through Hole 74 Terminal 1 Port Tray - Trays (Alt: LPHT-10-24-L-RT1-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.0400 / $16.1100 | Buy Now |
DISTI #
200-LPHT-1024LRT1GP
|
Mouser Electronics | Power to the Board .050" EXTreme LPHPower 30 Amp Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$5.5700 / $16.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2800 / $18.8000 | Buy Now |
DISTI #
000000000005886877
|
Sager | Power to the Board .050 EXTreme LPHPower 30 Amp Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$9.9400 / $16.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.2800 / $18.8000 | Buy Now |
DISTI #
5cd8fe76cd7c1c4c38524d97
|
Samtec | .050" EXTreme LPHPower™ 30 Amp Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$5.5670 / $16.1110 | Buy Now |
Part Details for LPHT-10-24-L-RT1-GP
LPHT-10-24-L-RT1-GP CAD Models
LPHT-10-24-L-RT1-GP Part Data Attributes
|
LPHT-10-24-L-RT1-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPHT-10-24-L-RT1-GP
Samtec Inc
Rectangular Power Connector, Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.641 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER |