Part Details for LPJ-35SP by Cooper Industries
Overview of LPJ-35SP by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20135SP#W5 | Renesas Electronics Corporation | LED Lighting Power Controller |
Part Details for LPJ-35SP
LPJ-35SP CAD Models
LPJ-35SP Part Data Attributes
|
LPJ-35SP
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
LPJ-35SP
Cooper Industries
Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 300000A (IR), Inline/holder
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 60.45 mm | |
Body Length or Diameter | 26.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LPJ-35SP
This table gives cross-reference parts and alternative options found for LPJ-35SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPJ-35SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPJ-35SP | Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder, | Eaton Corporation | LPJ-35SP vs LPJ-35SP |