Datasheets
LPJK4071CNL by: Link-PP Int'L Technology Co Ltd

Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal

Part Details for LPJK4071CNL by Link-PP Int'L Technology Co Ltd

Overview of LPJK4071CNL by Link-PP Int'L Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Telecommunications Renewable Energy Automotive Robotics and Drones

Price & Stock for LPJK4071CNL

Part # Distributor Description Stock Price Buy
NAC Telecom and Datacom Connector, 8Contact(s),Female,Right Angle, Solder Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for LPJK4071CNL

LPJK4071CNL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LPJK4071CNL Part Data Attributes

LPJK4071CNL Link-PP Int'L Technology Co Ltd
Buy Now Datasheet
Compare Parts:
LPJK4071CNL Link-PP Int'L Technology Co Ltd Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LINK-PP INT'L TECHNOLOGY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option PEG
Body Breadth 0.531 inch
Body Depth 1.3 inch
Body Length 0.654 inch
Connector Type RJ CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style TELCOM, MODULAR
DIN Conformance NO
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance NO
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Shell Finish NICKEL
Shell Material COPPER ALLOY
Terminal Pitch 2.03 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for LPJK4071CNL

This table gives cross-reference parts and alternative options found for LPJK4071CNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPJK4071CNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3.0SMCJ13CA_R2_10001 Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor LPJK4071CNL vs 3.0SMCJ13CA_R2_10001
XFGIG12-CT1-4L Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal XFMRS Inc LPJK4071CNL vs XFGIG12-CT1-4L
3.0SMCJ13CA_R1_10001 Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor LPJK4071CNL vs 3.0SMCJ13CA_R1_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPJK4071CNL by Link-PP Int'L Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPJK4071CNL by Link-PP Int'L Technology Co Ltd

Select Manufacturer
Which Manufacturer of LPJK4071CNL would you like to use for your alert(s)?
  • Please alert me when LPJK4071CNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPJK4071CNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPJK4071CNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPJK4071CNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPJK4071CNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPJK4071CNL by Link-PP Int'L Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: