Part Details for LPM-5763MU301 by ROHM Semiconductor
Overview of LPM-5763MU301 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPM-5763MU301
LPM-5763MU301 CAD Models
LPM-5763MU301 Part Data Attributes:
|
LPM-5763MU301
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LPM-5763MU301
ROHM Semiconductor
24 X 24 Dot Matrix LED Display, Red/green, 96mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED/GREEN | |
Color@Wavelength | Green/Orange/Red | |
Display Height | 96 mm | |
Horizontal Pixel Count | 24 Pixel | |
Number of Functions | 1 | |
Optoelectronic Device Type | 24 X 24 DOT MATRIX LED DISPLAY | |
Overall Depth | 13 mm | |
Overall Height | 96 mm | |
Overall Length | 96 mm | |
Vertical Pixel Count | 24 Pixel | |
Viewing Area Height | 96 mm | |
Viewing Area Length | 96 mm |