Part Details for LPR450AL by STMicroelectronics
Results Overview of LPR450AL by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPR450AL Information
LPR450AL by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LPR450AL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 5918 |
|
RFQ |
US Tariff Estimator: LPR450AL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPR450AL
LPR450AL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPR450AL Part Data Attributes
|
|
LPR450AL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPR450AL
STMicroelectronics
Analog Circuit, 1 Func, CMOS, PBGA28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LGA | |
| Package Description | Tfbga, Lcc28,.16x.2,20 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PBGA-B28 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | LCC28,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Gold | |
| Terminal Form | Butt | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LPR450AL
This table gives cross-reference parts and alternative options found for LPR450AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR450AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPR450ALTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBGA28 | LPR450AL vs LPR450ALTR |
| LPY550ALTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PBGA16 | LPR450AL vs LPY550ALTR |
| LPY450ALTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBCC28 | LPR450AL vs LPY450ALTR |
| L3GD20H | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBGA16 | LPR450AL vs L3GD20H |
| LY550ALHTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PBGA16 | LPR450AL vs LY550ALHTR |
| LPY550AL | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, PBGA16 | LPR450AL vs LPY550AL |
| LPR530AL | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBGA16 | LPR450AL vs LPR530AL |
| L3GD20HTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBGA16 | LPR450AL vs L3GD20HTR |
LPR450AL Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LPR450AL is 2.2V to 5.5V.
-
To ensure the LPR450AL is properly powered on, make sure to connect the VDD pin to a stable voltage source, and the VSS pin to ground. Also, ensure that the voltage supply is stable and within the recommended operating range.
-
The maximum current consumption of the LPR450AL is typically around 1.5mA, but this can vary depending on the specific application and operating conditions.
-
The LPR450AL can be interfaced with a microcontroller using the I2C or SPI protocol. The specific interface protocol will depend on the microcontroller and the application requirements.
-
The accuracy of the pressure measurement provided by the LPR450AL is typically around ±1.5mbar, but this can vary depending on the specific application and operating conditions.