| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPR503ALTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBGA16 | LPR503AL vs LPR503ALTR |
Part Details for LPR503AL by STMicroelectronics
Results Overview of LPR503AL by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPR503AL Information
LPR503AL by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LPR503AL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LPR503AL-ND
|
DigiKey | GYROSCOPE DUAL AXIS 16-LGA Min Qty: 2940 Container: Tray |
0 Tray |
|
$4.4100 | Buy Now |
|
|
Bristol Electronics | MEMS Dual Axis ±30°/s 16-Pin LGA Tray Min Qty: 1 | 2160 |
|
$2.9412 / $6.8400 | Buy Now |
|
|
Quest Components | 1728 |
|
$3.1500 / $9.0000 | Buy Now | |
|
|
Quest Components | 1728 |
|
$5.4000 / $10.8000 | Buy Now | |
|
|
Vyrian | Analog Circuit, 1 Func, CMOS, PBGA16 | 11739 |
|
RFQ |
US Tariff Estimator: LPR503AL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LPR503AL Part Data Attributes
|
|
LPR503AL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPR503AL
STMicroelectronics
Analog Circuit, 1 Func, CMOS, PBGA16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LGA | |
| Package Description | 5 X 5 Mm, 1.50 Mm Height, Rohs Compliant, Plastic, Lga-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PBGA-B16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | LCC16,.20SQ,32 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Gold | |
| Terminal Form | Butt | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for LPR503AL
This table gives cross-reference parts and alternative options found for LPR503AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR503AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LPR503AL Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2669, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The choice of inductor depends on the specific application requirements, such as output current, switching frequency, and ripple current. STMicroelectronics provides a list of recommended inductors in the datasheet, and engineers can also use online inductor selection tools or consult with inductor manufacturers for guidance.
-
The LPR503AL is rated for operation from -40°C to 150°C, but the maximum ambient temperature range depends on the specific application and the thermal management design. Engineers should ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
-
The LPR503AL has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The datasheet provides a detailed description of the overcurrent protection circuit and the calculation of the OCP threshold voltage.
-
Yes, the LPR503AL is qualified for use in high-reliability and automotive applications, and meets the requirements of the AEC-Q100 standard. However, engineers should ensure that the device is operated within the recommended specifications and that the application meets the relevant industry standards and regulations.