Part Details for LPS3010-152MRC by Coilcraft Inc
Results Overview of LPS3010-152MRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS3010-152MRC Information
LPS3010-152MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPS3010-152MRC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
994-LPS3010-152MRC
|
Mouser Electronics | Power Inductors - SMD 1.5uH Shld 20% 120mOhms AECQ2 RoHS: Compliant | 463 |
|
$0.5340 / $1.3400 | Buy Now |
|
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 886 |
|
$0.3000 / $0.9100 | Buy Now |
US Tariff Estimator: LPS3010-152MRC by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPS3010-152MRC
LPS3010-152MRC Part Data Attributes
|
|
LPS3010-152MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS3010-152MRC
Coilcraft Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1212 | |
| Construction | Shielded | |
| Core Material | Ferrite | |
| DC Resistance | 0.12 Ω | |
| Inductance-Nom (L) | 1.5 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.9 Mm | |
| Package Length | 2.95 Mm | |
| Package Style | Smt | |
| Package Width | 2.95 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 1.4 A | |
| Reference Standard | Aec-Q200 | |
| Self Resonance Frequency | 165 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for LPS3010-152MRC
This table gives cross-reference parts and alternative options found for LPS3010-152MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS3010-152MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPS3010-152MRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | LPS3010-152MRC vs LPS3010-152MRD |
| LPS3010-152MRB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | LPS3010-152MRC vs LPS3010-152MRB |
| LPS3010-152MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | LPS3010-152MRC vs LPS3010-152MTC |
| LPS3010-152MQB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | LPS3010-152MRC vs LPS3010-152MQB |
| LPS3010-152MPD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE | LPS3010-152MRC vs LPS3010-152MPD |
| LPS3010-152MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, | LPS3010-152MRC vs LPS3010-152MSD |
| LPS3010-152MPB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE | LPS3010-152MRC vs LPS3010-152MPB |
| LPS3010-152MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, | LPS3010-152MRC vs LPS3010-152MSB |
| LPS3010-152MPC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE | LPS3010-152MRC vs LPS3010-152MPC |
LPS3010-152MRC Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the LPS3010-152MRC in their datasheet, which includes a suggested pad layout and dimensions for optimal performance and reliability.
-
The LPS3010-152MRC is rated for operation up to 125°C, but derating may be necessary for temperatures above 85°C. Consult Coilcraft's temperature derating chart for specific guidance.
-
Follow standard handling and storage procedures for electronic components, including avoiding mechanical stress, bending, or flexing, and storing the components in a dry, cool environment.
-
The SRF of the LPS3010-152MRC is not explicitly stated in the datasheet, but it can be estimated using Coilcraft's online inductor simulation tool or by contacting Coilcraft's technical support.
-
The LPS3010-152MRC is designed to withstand moderate vibration, but extreme vibration may affect its performance. Consult Coilcraft's vibration testing data or contact their technical support for specific guidance.