Part Details for LPS8045B-103MRC by Coilcraft Inc
Results Overview of LPS8045B-103MRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS8045B-103MRC Information
LPS8045B-103MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPS8045B-103MRC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
994-LPS8045B-103MRC
|
Mouser Electronics | Power Inductors - SMD 10uH Shld 2.15A 90mOhms RoHS: Compliant | 0 |
|
$1.3700 / $2.9200 | Order Now |
|
|
Coilcraft Direct | Power inductor, shielded, 20% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 1184 |
|
$1.0100 / $1.8900 | Buy Now |
US Tariff Estimator: LPS8045B-103MRC by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPS8045B-103MRC
LPS8045B-103MRC Part Data Attributes
|
|
LPS8045B-103MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS8045B-103MRC
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3232
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 3232 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.09 Ω | |
| Inductance-Nom (L) | 10 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.5 Mm | |
| Package Length | 8 Mm | |
| Package Style | Smt | |
| Package Width | 8 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 2.15 A | |
| Self Resonance Frequency | 49 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for LPS8045B-103MRC
This table gives cross-reference parts and alternative options found for LPS8045B-103MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS8045B-103MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPS8045B-103MRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3232 | LPS8045B-103MRC vs LPS8045B-103MRD |
| LPS8045B-103MQD | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3232 | LPS8045B-103MRC vs LPS8045B-103MQD |
| LPS8045B-103MQB | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3232 | LPS8045B-103MRC vs LPS8045B-103MQB |
LPS8045B-103MRC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LPS8045B-103MRC can be found in Coilcraft's Land Pattern Recommendation document, which provides detailed information on pad size, spacing, and layout to ensure reliable assembly and performance.
-
The LPS8045B-103MRC has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to consider thermal management in your design, such as providing adequate airflow, using thermal vias, and selecting a suitable PCB material with high thermal conductivity.
-
The self-resonant frequency (SRF) of the LPS8045B-103MRC is not explicitly stated in the datasheet. However, Coilcraft provides an SRF calculator tool on their website, which can be used to estimate the SRF based on the inductor's characteristics and operating conditions.
-
The LPS8045B-103MRC is designed to meet the vibration requirements of IEC 60068-2-6, which specifies a vibration amplitude of 10 G peak acceleration. However, it's essential to consult with Coilcraft or perform additional testing to ensure the inductor's reliability in your specific high-vibration application.
-
The LPS8045B-103MRC has a moisture sensitivity level (MSL) of 1, which means it can withstand the most stringent moisture exposure conditions without damage. This makes it suitable for use in a variety of applications, including those with high humidity or exposure to moisture.