Part Details for LPS8045B-683MRC by Coilcraft Inc
Results Overview of LPS8045B-683MRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPS8045B-683MRC Information
LPS8045B-683MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LPS8045B-683MRC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
994-LPS8045B-683MRC
|
Mouser Electronics | Power Inductors - SMD 68uH Shld 1.35A 223mOhms RoHS: Compliant | 223 |
|
$1.3700 / $2.9200 | Buy Now |
|
|
Coilcraft Direct | Power inductor, shielded, 20% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 298 |
|
$1.0100 / $1.8900 | Buy Now |
US Tariff Estimator: LPS8045B-683MRC by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPS8045B-683MRC
LPS8045B-683MRC Part Data Attributes
|
|
LPS8045B-683MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS8045B-683MRC
Coilcraft Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3232
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 3232 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.223 Ω | |
| Inductance-Nom (L) | 68 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.5 Mm | |
| Package Length | 8 Mm | |
| Package Style | Smt | |
| Package Width | 8 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 1.35 A | |
| Self Resonance Frequency | 8.7 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for LPS8045B-683MRC
This table gives cross-reference parts and alternative options found for LPS8045B-683MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS8045B-683MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPS8045B-683MQC | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3232 | LPS8045B-683MRC vs LPS8045B-683MQC |
| LPS8045B-683MPB | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3232 | LPS8045B-683MRC vs LPS8045B-683MPB |
| LPS8045B-683MQB | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3232 | LPS8045B-683MRC vs LPS8045B-683MQB |
LPS8045B-683MRC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LPS8045B-683MRC can be found in the Coilcraft Land Pattern Library, which provides detailed information on pad sizes, spacing, and geometry for optimal performance and reliability.
-
The LPS8045B-683MRC has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to consider thermal management strategies such as heat sinking, airflow, and thermal interface materials to keep the inductor within its specified temperature range.
-
The self-resonant frequency (SRF) of the LPS8045B-683MRC is not explicitly stated in the datasheet. However, Coilcraft provides an SRF calculator tool on their website, which can be used to estimate the SRF based on the inductor's characteristics and operating conditions.
-
The LPS8045B-683MRC is designed to meet the vibration requirements of IEC 60068-2-6, which specifies a vibration amplitude of 10 G peak acceleration. However, it's essential to consult with Coilcraft or perform additional testing to ensure the inductor's reliability in specific high-vibration applications.
-
The LPS8045B-683MRC has a moisture sensitivity level (MSL) of 1, which means it can withstand the most stringent moisture exposure conditions. This rating ensures the inductor's reliability in humid or wet environments.