| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPV321M5/NOPB | Texas Instruments | $1.0000 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BICMOS, PDSO5 | LPV321DBVT vs LPV321M5/NOPB |
| LPV321M5X/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BICMOS, PDSO5 | LPV321DBVT vs LPV321M5X/NOPB |
| LPV321DBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5 | LPV321DBVT vs LPV321DBVR |
| LPV321M5 | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BICMOS, PDSO5 | LPV321DBVT vs LPV321M5 |
| LPV321M5X | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BICMOS, PDSO5 | LPV321DBVT vs LPV321M5X |
Part Details for LPV321DBVT by Texas Instruments
Results Overview of LPV321DBVT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPV321DBVT Information
LPV321DBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LPV321DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5 | 9392 |
|
RFQ |
US Tariff Estimator: LPV321DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LPV321DBVT Part Data Attributes
|
|
LPV321DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPV321DBVT
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.06 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 71 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.1 V/Us | |
| Supply Current-Max | 0.015 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 237 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for LPV321DBVT
This table gives cross-reference parts and alternative options found for LPV321DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPV321DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.