| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPV358DRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8 | LPV358D vs LPV358DRE4 |
| LPV358DR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8 | LPV358D vs LPV358DR |
Part Details for LPV358D by Texas Instruments
Results Overview of LPV358D by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPV358D Information
LPV358D by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LPV358D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26130-5-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 900 Container: Tube |
0 Tube |
|
$0.4460 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 35451 |
|
$0.4105 / $0.6621 | Buy Now |
US Tariff Estimator: LPV358D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LPV358D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPV358D Part Data Attributes
|
|
LPV358D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPV358D
Texas Instruments
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.06 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 71 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.1 V/Us | |
| Supply Current-Max | 0.024 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 237 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LPV358D
This table gives cross-reference parts and alternative options found for LPV358D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPV358D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LPV358D Frequently Asked Questions (FAQ)
-
The maximum power dissipation of LPV358D is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and thermal resistance (RθJA) of 125°C/W.
-
Yes, LPV358D is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, ensure that the device is properly heat-sinked to prevent overheating.
-
To ensure stability, follow proper PCB layout practices, use a stable power supply, and add decoupling capacitors (e.g., 10nF) between the power supply pins and ground. Additionally, consider adding a noise filter or a ferrite bead to reduce high-frequency noise.
-
The input impedance of LPV358D is typically around 10MΩ, which is relatively high. This makes it suitable for use with high-impedance sources or in applications where input loading is a concern.
-
Yes, LPV358D can be used as a unity-gain buffer. However, ensure that the output is properly terminated to prevent oscillations, and consider adding a small capacitor (e.g., 10pF) between the output and input to improve stability.