| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPV358IDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8 | LPV358IDR vs LPV358IDE4 |
| LPV358IDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8 | LPV358IDR vs LPV358IDRE4 |
Part Details for LPV358IDR by Texas Instruments
Results Overview of LPV358IDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPV358IDR Information
LPV358IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LPV358IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86006349
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P 5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0501 | Americas - 12500 |
|
$0.4310 / $0.6258 | Buy Now |
|
DISTI #
85989148
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P 5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 600 Package Multiple: 1 | Americas - 2500 |
|
$0.4310 / $0.6258 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.3448 / $0.5562 | Buy Now |
US Tariff Estimator: LPV358IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LPV358IDR Part Data Attributes
|
|
LPV358IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPV358IDR
Texas Instruments
Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.065 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 71 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 11000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.1 V/Us | |
| Supply Current-Max | 0.08 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 237 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LPV358IDR
This table gives cross-reference parts and alternative options found for LPV358IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPV358IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.