Part Details for LPV521P by Texas Instruments
Results Overview of LPV521P by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPV521P Information
LPV521P by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LPV521P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LPV521P-ND
|
DigiKey | Single, 5.5V, 6.2kHz, 350nA Min Qty: 1 Container: Tube |
91 Tube |
|
$2.1014 / $3.8800 | Buy Now |
|
DISTI #
595-LPV521P
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 5.5V 6.2kHz 3 50nA quiescent cu RoHS: Compliant | 908 |
|
$2.9300 / $3.8800 | Buy Now |
|
DISTI #
595-LPV521P
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 5.5V 6.2kHz 3 50nA quiescent cu RoHS: Compliant | 908 |
|
$2.9300 / $3.8800 | Buy Now |
US Tariff Estimator: LPV521P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LPV521P
LPV521P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPV521P Part Data Attributes
|
|
LPV521P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LPV521P
Texas Instruments
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 102 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8, 0.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.0024 V/Us | |
| Supply Current-Max | 0.00087 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | No | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 6.1 | |
| Voltage Gain-Min | 4466.836 | |
| Wideband | No | |
| Width | 7.62 Mm |