| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LPY450ALTR | STMicroelectronics | Check for Price | Analog Circuit, 1 Func, CMOS, PBCC28 | LPY450AL vs LPY450ALTR |
Part Details for LPY450AL by STMicroelectronics
Results Overview of LPY450AL by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LPY450AL Information
LPY450AL by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LPY450AL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10144-ND
|
DigiKey | GYRO 500DEG/S 2MV 140HZ 28LGA Min Qty: 2940 Container: Tray |
0 Tray |
|
$4.9275 | Buy Now |
|
|
Vyrian | Analog Circuit, 1 Func, CMOS, PBCC28 | 8260 |
|
RFQ |
US Tariff Estimator: LPY450AL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LPY450AL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPY450AL Part Data Attributes
|
|
LPY450AL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPY450AL
STMicroelectronics
Analog Circuit, 1 Func, CMOS, PBCC28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LGA | |
| Package Description | 4 X 5 Mm, 1 Mm Height, Green, Plastic, Lga-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PBCC-N28 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Gold (Ni/Au) - Electrolytic | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LPY450AL
This table gives cross-reference parts and alternative options found for LPY450AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPY450AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LPY450AL Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN3991, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The LPY450AL requires calibration to compensate for manufacturing tolerances and environmental factors. STMicroelectronics provides a calibration procedure in the application note AN3991, which involves applying known accelerations and rotations to the device and adjusting the internal registers accordingly.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, STMicroelectronics recommends limiting the operating temperature to -20°C to 70°C for optimal performance and reliability.
-
Yes, the LPY450AL is designed to operate in high-vibration environments, but it's essential to follow proper mounting and mechanical design guidelines to ensure the device's accuracy and reliability. STMicroelectronics provides guidelines for vibration testing and mechanical design in the application note AN3991.
-
The LPY450AL communicates through a standard I2C or SPI interface. STMicroelectronics provides example code and interface guidelines for popular microcontrollers in the application note AN3991 and on their website.