Part Details for LQ084S3LG11 by Sharp Corp
Overview of LQ084S3LG11 by Sharp Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Part Details for LQ084S3LG11
LQ084S3LG11 CAD Models
LQ084S3LG11 Part Data Attributes
|
LQ084S3LG11
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LQ084S3LG11
Sharp Corp
Graphic Dot Matrix LCD Display, LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Diagonal Size | 8.4 | |
Interface | LVDS | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Packing Method | BAG; BOX | |
Pixel Format | 800X600 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 131 mm | |
Viewing Area Length | 174 mm |