Part Details for LQ1E477M1012MSS by Samwha Electronics
Overview of LQ1E477M1012MSS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LQ1E477M1012MSS
LQ1E477M1012MSS CAD Models
LQ1E477M1012MSS Part Data Attributes
|
LQ1E477M1012MSS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LQ1E477M1012MSS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 935 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for LQ1E477M1012MSS
This table gives cross-reference parts and alternative options found for LQ1E477M1012MSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQ1E477M1012MSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSK471M25V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LQ1E477M1012MSS vs NRSK471M25V10X12.5TBF |
25ZLH470MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | LQ1E477M1012MSS vs 25ZLH470MEFCRI10X12.5 |
25ZLH470MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LQ1E477M1012MSS vs 25ZLH470MCC10X12.5 |
25YXG470MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | LQ1E477M1012MSS vs 25YXG470MEFCRK10X12.5 |
MK1E477M1012MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | LQ1E477M1012MSS vs MK1E477M1012MMR |
NRSH471M25V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LQ1E477M1012MSS vs NRSH471M25V10X12.5TB12.7MMPF |
NRE-AX471M25V10X12.5F | Aluminum Electrolytic Capacitor, | NIC Components Corp | LQ1E477M1012MSS vs NRE-AX471M25V10X12.5F |
NRSK471M25V10X12.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LQ1E477M1012MSS vs NRSK471M25V10X12.5F |
MK1E477M1012MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | LQ1E477M1012MSS vs MK1E477M1012MQL |
MK1E477M1012MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | LQ1E477M1012MSS vs MK1E477M1012MCS |