LQ2A277M16020SS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of LQ2A277M16020SS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for LQ2A277M16020SS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LQ2A277M16020SS by Samwha Electronics

LQ2A277M16020SS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.27 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
9750 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. LQ2A277M16020SS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for LQ2A277M16020SS

This table gives cross-reference parts and alternative options found for LQ2A277M16020SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQ2A277M16020SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100ZLH270MEFCRI16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation LQ2A277M16020SS vs 100ZLH270MEFCRI16X20
100ZLJ270MRI16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation LQ2A277M16020SS vs 100ZLJ270MRI16X20
100ZLH270MEFCCC16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation LQ2A277M16020SS vs 100ZLH270MEFCCC16X20
100ZLH270M16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, Rubycon Corporation LQ2A277M16020SS vs 100ZLH270M16X20
EKYB101EBC271ML20S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con LQ2A277M16020SS vs EKYB101EBC271ML20S
100ZLJ270M16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF Rubycon Corporation LQ2A277M16020SS vs 100ZLJ270M16X20
NRSH271M100V16X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, NIC Components Corp LQ2A277M16020SS vs NRSH271M100V16X20F3F
EKZN101EBC271ML20S Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con LQ2A277M16020SS vs EKZN101EBC271ML20S
B41859C9277M009 Aluminum Electrolytic Capacitor, TDK Corporation LQ2A277M16020SS vs B41859C9277M009
NRZJ271M100V16X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, NIC Components Corp LQ2A277M16020SS vs NRZJ271M100V16X20F3CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQ2A277M16020SS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQ2A277M16020SS by Samwha Electronics

Select Manufacturer
Which Manufacturer of LQ2A277M16020SS would you like to use for your alert(s)?
  • Please alert me when LQ2A277M16020SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQ2A277M16020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQ2A277M16020SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQ2A277M16020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQ2A277M16020SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQ2A277M16020SS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: