LQ9D161
Sharp Corp
Description: Display,

Overview of LQ9D161 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for LQ9D161 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LQ9D161 by Sharp Corp

LQ9D161
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Reach Compliance Code
unknown
Horizontal Pixel Count
640 Pixel
Operating Temperature-Min
Overall Depth
7.3 mm
Overall Height
152.4 mm
Overall Length
216 mm
Vertical Pixel Count
480 Pixel
Viewing Area Height
130 mm
Viewing Area Length
171 mm
Want to compare parts?
  1. LQ9D161
    Sharp Corp
    Display,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQ9D161 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQ9D161 by Sharp Corp

Select Manufacturer
Which Manufacturer of LQ9D161 would you like to use for your alert(s)?
  • Please alert me when LQ9D161 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQ9D161 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQ9D161 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQ9D161 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQ9D161.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQ9D161 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: