Part Details for LQA20T300C by Power Integrations
Overview of LQA20T300C by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQA20T300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1364-5-ND
|
DigiKey | DIODE ARR SCHOT 300V 10A TO220AB Min Qty: 1 Lead time: 18 Weeks Container: Tube |
108 In Stock |
|
$0.9500 / $1.5200 | Buy Now |
DISTI #
LQA20T300C
|
Avnet Americas | Diode Switching 300V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: LQA20T300C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0640 / $1.3680 | Buy Now |
DISTI #
903-LQA20T300C
|
Mouser Electronics | Rectifiers Q-Series 300V 10A Dual Ultra-Low Qrr RoHS: Compliant | 850 |
|
$1.0200 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.0600 | Buy Now |
DISTI #
LQA20T300C
|
EBV Elektronik | Diode Switching 300V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: LQA20T300C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LQA20T300C
LQA20T300C CAD Models
LQA20T300C Part Data Attributes
|
LQA20T300C
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LQA20T300C
Power Integrations
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, GREEN PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | TO-220AB | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.0126 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LQA20T300C
This table gives cross-reference parts and alternative options found for LQA20T300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQA20T300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1006GA | Rectifier Diode, 10A, 800V V(RRM), | Taiwan Semiconductor | LQA20T300C vs FR1006GA |
UFT1230 | Rectifier Diode, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Microsemi Corporation | LQA20T300C vs UFT1230 |
STPS60150CT | 150 V, 60 A dual Power Schottky Rectifier | STMicroelectronics | LQA20T300C vs STPS60150CT |
RB215T-90 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | LQA20T300C vs RB215T-90 |
FRF1605GD | Rectifier Diode, 16A, 600V V(RRM), | Taiwan Semiconductor | LQA20T300C vs FRF1605GD |
SB4045LCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | LQA20T300C vs SB4045LCT |
STPS15M80CFP | Power Schottky rectifier | STMicroelectronics | LQA20T300C vs STPS15M80CFP |
STTH802CT | High Efficiency Fast Recovery Diode | STMicroelectronics | LQA20T300C vs STTH802CT |
STPS30170CFP | High Voltage Power Schottky Rectifier | STMicroelectronics | LQA20T300C vs STPS30170CFP |
SBR4040CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | LQA20T300C vs SBR4040CT |