Part Details for LR1118L-18-TA3-B-R by Unisonic Technologies Co Ltd
Overview of LR1118L-18-TA3-B-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LR1118L-18-TA3-B-R
LR1118L-18-TA3-B-R CAD Models
LR1118L-18-TA3-B-R Part Data Attributes
|
LR1118L-18-TA3-B-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LR1118L-18-TA3-B-R
Unisonic Technologies Co Ltd
Fixed Positive LDO Regulator, 1.8V, 0.88V Dropout, LEAD FREE, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.88 V | |
Dropout Voltage1-Nom | 0.65 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-XSFM-T3 | |
Load Regulation-Max | 0.054% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LR1118L-18-TA3-B-R
This table gives cross-reference parts and alternative options found for LR1118L-18-TA3-B-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR1118L-18-TA3-B-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR1118-18-S08-GOOIXOOX-T | Fixed Positive LDO Regulator, 1.8V, 0.88V Dropout, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | LR1118L-18-TA3-B-R vs LR1118-18-S08-GOOIXOOX-T |
LR1118-18-TN3-B-T | Fixed Positive LDO Regulator, 1.8V, 0.88V Dropout, PSSO2, TO-252, 3 PIN | Unisonic Technologies Co Ltd | LR1118L-18-TA3-B-R vs LR1118-18-TN3-B-T |
LR1118-18-TQ2-B-R | Fixed Positive LDO Regulator, 1.8V, 0.88V Dropout, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | LR1118L-18-TA3-B-R vs LR1118-18-TQ2-B-R |
LR1118L-18-TQ2-A-R | Fixed Positive LDO Regulator, 1.8V, 0.88V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | LR1118L-18-TA3-B-R vs LR1118L-18-TQ2-A-R |
LR1118L-18-TQ3-A-T | Fixed Positive LDO Regulator, 1.8V, 0.88V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | LR1118L-18-TA3-B-R vs LR1118L-18-TQ3-A-T |
LR1118L-18-TQ3-B-T | Fixed Positive LDO Regulator, 1.8V, 0.88V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | LR1118L-18-TA3-B-R vs LR1118L-18-TQ3-B-T |
LR1118-18-TQ2-A-R | Fixed Positive LDO Regulator, 1.8V, 0.88V Dropout, PSSO2, TO-263, 3 PIN | Unisonic Technologies Co Ltd | LR1118L-18-TA3-B-R vs LR1118-18-TQ2-A-R |
LR1118-18-AA3-C-T | Fixed Positive LDO Regulator, 1.8V, 0.88V Dropout, PDSO4, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | LR1118L-18-TA3-B-R vs LR1118-18-AA3-C-T |
LR1118-18-AA3-A-R | Fixed Positive LDO Regulator, 1.8V, 0.88V Dropout, PDSO4, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | LR1118L-18-TA3-B-R vs LR1118-18-AA3-A-R |
MCP1754T-1802E/CB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | LR1118L-18-TA3-B-R vs MCP1754T-1802E/CB |