Part Details for LR1200480D25R-240 by Crydom Inc
Overview of LR1200480D25R-240 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LR1200480D25R-240
LR1200480D25R-240 CAD Models
LR1200480D25R-240 Part Data Attributes:
|
LR1200480D25R-240
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LR1200480D25R-240
Crydom Inc
Optoelectronic Device
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.011 A | |
Control Voltage | 180 V | |
Input Type | AC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | SCR | |
Overall Height | 6.3 mm | |
Overall Length | 35 mm |