There are no models available for this part yet.
Overview of LR431BPLT1G by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LR431BPLT1G by LRC Leshan Radio Co Ltd
Part Data Attributes for LR431BPLT1G by LRC Leshan Radio Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Package Description
|
, TO-236
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
36 V
|
Output Voltage-Min
|
2.5 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-236
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
97.14285714 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for LR431BPLT1G
This table gives cross-reference parts and alternative options found for LR431BPLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR431BPLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA431SAMF2 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23F, 3 PIN | Fairchild Semiconductor Corporation | LR431BPLT1G vs KA431SAMF2 |
LR431APLT1G | Three Terminal Voltage Reference, BIPolar, | LRC Leshan Radio Co Ltd | LR431BPLT1G vs LR431APLT1G |
LR431APTLT1G | Three Terminal Voltage Reference, BIPolar, | LRC Leshan Radio Co Ltd | LR431BPLT1G vs LR431APTLT1G |
KA431SAMF2TF | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL | onsemi | LR431BPLT1G vs KA431SAMF2TF |
ZXRE252ASA-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | LR431BPLT1G vs ZXRE252ASA-7 |
LR431BLT1G | Three Terminal Voltage Reference, BIPolar, | LRC Leshan Radio Co Ltd | LR431BPLT1G vs LR431BLT1G |