There are no models available for this part yet.
Overview of LRB521S-40T1G by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for LRB521S-40T1G by LRC Leshan Radio Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LRB521S-40T1G
|
Avnet Asia | Diode Schottky Barrier 40V 2-Pin SOD-523 T/R (Alt: LRB521S-40T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for LRB521S-40T1G by LRC Leshan Radio Co Ltd
Part Data Attributes for LRB521S-40T1G by LRC Leshan Radio Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.52 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
4 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
90 µA
|
Reverse Test Voltage
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for LRB521S-40T1G
This table gives cross-reference parts and alternative options found for LRB521S-40T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRB521S-40T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40WS_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-323, 2 PIN | PanJit Semiconductor | LRB521S-40T1G vs BAS40WS_R1_10001 |
BAS40WST/R13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | LRB521S-40T1G vs BAS40WST/R13 |
BAS40WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | LRB521S-40T1G vs BAS40WS |
BAS40WS_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-323, 2 PIN | PanJit Semiconductor | LRB521S-40T1G vs BAS40WS_R2_10001 |
BAS40WS-AU_R1_000A1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | LRB521S-40T1G vs BAS40WS-AU_R1_000A1 |
BAS40WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | LRB521S-40T1G vs BAS40WS |
BAS40WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | Promax-Johnton Electronic Corporation | LRB521S-40T1G vs BAS40WS |
Related Parts for LRB521S-40T1G
-
1N4148WS-7-FRectifier Diodes
-
LBZT52C33T1GZener Diodes
-
GRM31CR60J476ME19LFixed Capacitors
-
LESD11D5.0CT5GTransient Suppressors
-
TPS6734IDRSwitching Regulator or Controllers
-
SI4483ADY-T1-GE3Small Signal Field-Effect Transistors
-
AMS1117-3.3Linear Regulator ICs
-
LTW-C193TS5Visible LEDs
-
KSZ8081RNBIA-TRNetwork Interfaces